
80-pin LQFP dot matrix LCD driver IC, supporting up to 30 digits and 240 segments. Features I2C interface and operates with supply voltages of 2.5V, 3.3V, or 5V, with a maximum supply voltage of 5.5V. Maximum clock frequency is 0.4 MHz. Housed in a 12.1mm x 12.1mm x 1.5mm plastic low-profile quad flat package with gull-wing leads for surface mounting. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the NXP PCF85134HL/1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCF85134HL/1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 80 |
| PCB | 80 |
| Package Length (mm) | 12.1(Max) |
| Package Width (mm) | 12.1(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BDD |
| Number of Digits | 30 |
| Number of Segments | 240 |
| Maximum Clock Frequency | 0.4MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Power Dissipation | 400mW |
| Interface Type | I2C |
| Maximum Supply Current | 0.02mA |
| Min Operating Supply Voltage | 1.8V |
| Typical Operating Supply Voltage | 2.5|3.3|5V |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PCF85134HL/1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.