
Dot Matrix LCD Driver IC, featuring an I2C interface and supporting up to 240 segments. Operates with supply voltages from 1.8V to 5.5V, a maximum supply current of 50mA, and a maximum power dissipation of 400mW. This surface-mount component, housed in an LQFP package, functions at frequencies up to 400kHz and operates within a temperature range of -40°C to 85°C. It is lead-free and RoHS compliant.
Sign in to ask questions about the NXP PCF85134HL/1,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCF85134HL/1,118 technical specifications.
| Package/Case | LQFP |
| Display Type | LCD |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 50mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Segments | 240 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PCF85134 |
| Supply Current | 20uA |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF85134HL/1,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.