The PCF85162T is an industrial-grade LCD driver from NXP, operating within a temperature range of -40°C to 85°C. It features a 48-pin TSSOP package and supports supply voltages between 1.8V and 5.5V. This device is designed for use in AEC-Q100 compliant applications and has a maximum frequency of 0.4 MHz. The LCD driver is a single-function device with a terminal position of dual.
Sign in to ask questions about the NXP PCF85162T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCF85162T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| fmax-Min | 0.4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP PCF85162T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.