
48-Pin TSSOP LCD driver IC with 32 segments, supporting 2.5V, 3.3V, and 5V operation. Features a maximum clock frequency of 0.4 MHz and a wide operating temperature range of -40°C to 85°C. This surface-mount component utilizes a gull-wing lead shape and a 0.5mm pin pitch, housed in a plastic Thin Shrink Small Outline Package measuring 12.6mm x 6.2mm x 1.05mm. Maximum power dissipation is 400mW with a maximum supply current of 0.007mA.
NXP PCF85162T/1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 12.6(Max) |
| Package Width (mm) | 6.2(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153ED |
| Number of Segments | 32 |
| Maximum Clock Frequency | 0.4MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Power Dissipation | 400mW |
| Maximum Supply Current | 0.007mA |
| Min Operating Supply Voltage | 1.8V |
| Typical Operating Supply Voltage | 2.5|3.3|5V |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PCF85162T/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.