
Dot Matrix Display LCD Driver, featuring I2C interface and multiplexed display capability for up to 160 segments/elements. Operates with supply voltages from 1.8V to 5.5V, supporting 2.5V, 3.3V, and 5V logic. Maximum operating frequency of 400kHz, with a maximum input voltage of 6.5V. Packaged in a 64-pin TQFP for surface mounting, this lead-free and RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
NXP PCF85176H/1,518 technical specifications.
| Package/Case | TQFP |
| Display Mode | Segment |
| Display Type | LCD |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 2.64kHz |
| Max Input Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Multiplexed Display Capability | Yes |
| Number of Elements | 160 |
| Number of Segments | 160 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF85176H/1,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
