The PCF85176T is an industrial-grade LCD driver IC from NXP, featuring a single function and 56 terminals. It operates within a temperature range of -40 to 85°C and is available in a 56-pin R-PDSO-N56 package. The device is designed to work with a supply voltage between 1.8V and 5.5V, with a nominal voltage of 5V. It supports a maximum frequency of 0.4 MHz and is suitable for use in industrial applications.
Sign in to ask questions about the NXP PCF85176T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCF85176T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| fmax-Min | 0.4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP PCF85176T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.