The PCF85176T/1 is an industrial temperature LCD driver from NXP, featuring a single function and 56 terminals. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 5V. The device is available in a 56-pin TSSOP package, making it suitable for various applications. The PCF85176T/1 is designed to provide reliable performance in industrial environments, with a temperature grade of industrial.
NXP PCF85176T/1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| fmax-Min | 0.4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.