
Surface mount LCD driver IC with I2C interface, supporting segment display modes. Features multiplexed display capability for up to 160 segments, operating from 1.8V to 5.5V supply with a maximum input voltage of 6.5V. Offers a maximum operating frequency of 2.64kHz and a typical supply current of 20uA. Packaged in a 56-pin TSSOP for tape and reel distribution, with an operating temperature range of -40°C to 85°C.
NXP PCF85176T/1,118 technical specifications.
| Package/Case | TSSOP |
| Display Mode | Segment |
| Display Type | LCD |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 2.64kHz |
| Max Input Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Multiplexed Display Capability | Yes |
| Number of Segments | 160 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF85176T/1,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
