
Industrial temperature grade Real Time Clock (RTC) IC with I2C interface. Features include a 1MHz frequency, clock/calendar/alarm/timer functions, and battery backup. Operates from a 1.2V to 5.5V supply voltage, with a maximum operating temperature of 85°C. Packaged in a lead-free, RoHS compliant SOIC surface mount package.
NXP PCF8523T/1,118 technical specifications.
| Package/Case | SOIC |
| Frequency | 1MHz |
| Height | 1.75mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8523T/1,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
