
Industrial-grade Real-Time Clock (RTC) and calendar IC with I2C interface. Features a TSSOP 14-pin package for surface mounting, operating from 1.2V to 5.5V supply voltage. Supports HH:MM:SS time format and offers a wide operating temperature range of -40°C to 85°C. This RoHS compliant component is supplied on tape and reel.
NXP PCF8523TS/1,118 technical specifications.
| Package/Case | TSSOP |
| Interface | I2C |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8523TS/1,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
