NXP PCF8523U/12AA/1,00 technical specifications.
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4746 |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8523U/12AA/1,00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.