
Serial Real Time Clock (RTC) IC with integrated calendar, alarm, and timer functions. Features I2C and 2-wire serial interface for efficient data communication. Supports both 12 and 24-hour time formats with YY-MM-DD-dd date format. Operates across a wide temperature range from -40°C to 85°C. Surface mountable in a lead-free SOIC package, supplied on tape and reel.
NXP PCF85263AT/AJ technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS:hh (12/24 hr) |
| RoHS | Compliant |
No datasheet is available for this part.
