
Real Time Clock (RTC) IC with serial interface, supporting clock, calendar, alarm, and timer functions. Features YY-MM-DD-dd date format and HH:MM:SS time format. Operates within a supply voltage range of 900mV to 5.5V, with an operating temperature range of -40°C to 85°C. Packaged in a 10-pin DFN with tape and reel packaging, this lead-free and RoHS compliant component is ideal for precise timekeeping applications.
NXP PCF85263ATL/AX technical specifications.
| Package/Case | DFN |
| Date Format | YY-MM-DD-dd |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 900mV |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF85263ATL/AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
