The PCF85263ATT is an 8-pin industrial-grade real-time clock timer IC from NXP, operating between -40°C and 85°C. It has a nominal supply voltage of 3.3V, with a minimum of 0.9V and a maximum of 5.5V. The device is packaged in a TSSOP package, measuring 3mm in width and 3mm in length. It is designed for use in industrial applications, providing a reliable timing solution.
Checking distributor stock and pricing after the page loads.
NXP PCF85263ATT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.