Tiny Real-Time Clock/calendar IC with alarm function, battery switch-over, and time stamp input. Features I²C-bus interface and operates from a 0.9V to 5.5V supply voltage, with a nominal 3.3V. Industrial temperature grade, operating between -40°C and 85°C. Housed in an 8-terminal, 3mm x 3mm TSSOP package.
Sign in to ask questions about the NXP PCF85263ATT/AJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCF85263ATT/AJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PCF85263ATT/AJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.