
Tiny real-time clock/calendar IC with I2C and 2-wire serial interface. Features YY-MM-DD-dd date format and HH:MM:SS:hh (12/24 hr) time format. Operates from 900mV to 5.5V supply voltage, with a temperature range of -40°C to 85°C. Surface mount DFN package, supplied on tape and reel, RoHS compliant.
NXP PCF85363ATL/AX technical specifications.
| Package/Case | DFN |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS:hh (12/24 hr) |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF85363ATL/AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
