NXP PCF8537BH/1,518 technical specifications.
| Package/Case | TQFP |
| Display Type | LCD |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Input Voltage | 500mV |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 50mA |
| Multiplexed Display Capability | Yes |
| Number of Segments | 352 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.01272oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8537BH/1,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
