The PCF8545ATT/AJ is a TSSOP surface-mount display driver IC that supports LCD displays with 320 segments. It operates at a maximum frequency of 11kHz and is powered by a supply voltage of up to 5.5V, with a maximum power dissipation of 400mW. The IC is designed to operate within a temperature range of -40°C to 95°C and is RoHS compliant. It features an I2C interface and is available in a tape and reel packaging format.
NXP PCF8545ATT/AJ technical specifications.
| Package/Case | TSSOP |
| Display Type | LCD |
| Interface | I2C |
| Max Frequency | 11kHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 25uA |
| Mount | Surface Mount |
| Number of Segments | 320 |
| Operating Supply Current | 30uA |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8545ATT/AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.