
The PCF8545BTT/AJ is a 320-character LCD SPI interface IC from NXP, designed to operate within a temperature range of -40°C to 95°C. It is a surface-mount device with a TSSOP package, suitable for use with a 5.5V supply voltage. The IC has a maximum power dissipation of 400mW and a maximum supply current of 25uA. It is RoHS compliant and available in tape and reel packaging.
NXP PCF8545BTT/AJ technical specifications.
| Package/Case | TSSOP |
| Display Type | LCD |
| Interface | SPI |
| Max Frequency | 11kHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 25uA |
| Mount | Surface Mount |
| Number of Segments | 320 |
| Operating Supply Current | 30uA |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8545BTT/AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.