
Serial Real-Time Clock (RTC) IC with I2C interface, featuring clock, calendar, alarm, and timer functions. Operates from a 1.8V to 5.5V supply voltage range, with a maximum operating temperature of 85°C. This surface-mount component is housed in an HVSON package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCF8563BS/4,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCF8563BS/4,118 technical specifications.
| Package/Case | HVSON |
| Interface | I2C |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | COMMERCIAL |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8563BS/4,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
