NXP PCF8563P/F4 technical specifications.
| Package/Case | DIP |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8563P/F4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.