The PCF8563P/F4,112 is an 8-bit real time clock IC with an I2C interface. It operates over an industrial temperature range of -40°C to 85°C. The device is packaged in a PDIP-8 package and is RoHS compliant. It is designed to be mounted through a hole and has a nominal supply voltage of 5.5V.
NXP PCF8563P/F4,112 technical specifications.
| Package/Case | PDIP |
| Height | 3.2mm |
| Interface | I2C |
| Length | 9.8mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8563P/F4,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.