The PCF8563PN is a real time clock IC from NXP, operating over a voltage range of 1.8V to 5.5V and a temperature range of -40°C to 85°C. It is packaged in a 28-pin PDIP. The device is lead free and RoHS compliant, making it suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| RoHS | Compliant |