
IC 0 TIMER(S), REAL TIME CLOCK, PDSO8, 3.90 MM, PLASTIC, SO-8, Timer or RTC
Checking distributor stock and pricing after the page loads.
NXP PCF8563TD technical specifications.
| Package/Case | SOIC |
| Frequency | 32.8kHz |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
