Sign in to ask questions about the NXP PCF8563TS/4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCF8563TS/4 technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8563TS/4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.