
Industrial-grade Real Time Clock (RTC) IC with I2C interface, featuring serial clock, calendar, alarm, and timer functions. Operates from 1.8V to 5.5V supply voltage, with a temperature range of -40°C to 85°C. Packaged in a lead-free, RoHS-compliant TSSOP for surface mounting, supplied on tape and reel.
Sign in to ask questions about the NXP PCF8563TS/4,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCF8563TS/4,118 technical specifications.
| Package/Case | TSSOP |
| Interface | I2C |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8563TS/4,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
