
The PCF8564AU/5GB/1 is an unpackaged, fully tested integrated circuit chip with a clock/calendar/alarm/timer/interrupt function. It supports time formats of HH:MM:SS and date formats of DW:DM:M:Y. This device operates within a supply voltage range of 1.8V to 5.5V and a temperature range of -40°C to 85°C.
NXP PCF8564AU/5GB/1 technical specifications.
| Package Family Name | Die |
| Package/Case | Die |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Function | Clock/Calendar/Alarm/Timer/Interrupt |
| Time Format | HH:MM:SS |
| Date Format | DW:DM:M:Y |
| Min Operating Supply Voltage | 1.8V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PCF8564AU/5GB/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.