NXP PCF8564AU/5GB/1,01 technical specifications.
| Package/Case | DIE |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS (24 hr) |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8564AU/5GB/1,01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.