
12-digit character display LCD driver IC, featuring a 40-pin PDIP through-hole package with 2.54mm pin pitch. This interface IC supports serial I2C communication and operates with supply voltages from 2.5V to 6V, with typical operation at 3.3V or 5V. It drives up to 96 segments and has a maximum clock frequency of 0.315 MHz, suitable for applications within a -40°C to 85°C temperature range.
NXP PCF8566P,112 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 52.5(Max) |
| Package Width (mm) | 14.1(Max) |
| Package Height (mm) | 4(Max) |
| Seated Plane Height (mm) | 4.7(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Number of Digits | 12 |
| Number of Segments | 96 |
| Maximum Clock Frequency | 0.315MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 6V |
| Maximum Power Dissipation | 400mW |
| Interface Type | Serial (I2C) |
| Maximum Supply Current | 0.09mA |
| Min Operating Supply Voltage | 2.5V |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PCF8566P,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.