
The PCF8566T/S420/1,11 is a 40-pin VSO SOP Lead-Frame SMT surface mount I2C serial interface IC from NXP. It features a plastic package with a maximum package length of 15.6mm, width of 7.6mm, and height of 2.45mm. The IC is designed for surface mount applications with a pin pitch of 0.76mm and a seated plane height of 2.7mm. It operates in a serial I2C interface mode.
Sign in to ask questions about the NXP PCF8566T/S420/1,11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCF8566T/S420/1,11 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | VSO |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 15.6(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.45(Max) |
| Seated Plane Height (mm) | 2.7(Max) |
| Pin Pitch (mm) | 0.76 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Interface Type | Serial (I2C) |
| Cage Code | H1R01 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PCF8566T/S420/1,11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.