NXP PCF8566TD technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Max Frequency | 315kHz |
| Max Power Dissipation | 400mW |
| Max Supply Current | 90uA |
| Number of Segments | 96 |
| Operating Supply Voltage | 6V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PCF8566TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.