
The PCF8566TD-T is a surface mount IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage between 2.5V and 6V and dissipates up to 400W of power. The IC has a maximum frequency of 315kHz and a supply current of 90mA. It is packaged in a lead-free LQFP package and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
NXP PCF8566TD-T technical specifications.
| Package/Case | LQFP |
| Frequency | 315kHz |
| Lead Free | Lead Free |
| Max Frequency | 315kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Segments | 96 |
| Packaging | Tape and Reel |
| Power Dissipation | 400W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 90mA |
| RoHS | Not CompliantNo |
No datasheet is available for this part.