The PCF8566TS is a 40-pin SSOP industrial LCD driver IC from NXP, operating within a temperature range of -40°C to 85°C. It is designed to drive liquid crystal displays and has a nominal supply voltage of 3.5V, with a maximum supply voltage of 6V and a minimum supply voltage of 2.5V. The IC has a maximum supply current of 0.09mA and features a JEDEC package code of R-PDSO-G40, with dimensions of 7.55mm in width and 15.4mm in length. It is suitable for industrial applications and is available in a SSOP package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCF8566TS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCF8566TS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G40 |
| Width | 7.55 |
| Length | 15.4 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.09 |
| Supply Voltage-Nom | 3.5 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 6 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| fmax-Min | 0.315 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PCF8566TS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.