NXP PCF8566TS/1,118 technical specifications.
| Display Type | LCD |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 315kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 90uA |
| Mount | Surface Mount |
| Number of Segments | 96 |
| Operating Supply Current | 30uA |
| Operating Supply Voltage | 6V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8566TS/1,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
