
2Kb SRAM memory with 256 x 8 organization, featuring a 3b address bus and 8b word size. Operates with a 2.5V to 6V supply voltage range and a maximum supply current of 200uA. Interface options include SPI and 2-Wire serial communication, supporting a maximum frequency of 100kHz. Access time is 3400ns, and the component is housed in a through-hole mounted PDIP package. Operating temperature range is -40°C to 85°C, with lead-free and RoHS compliance.
Sign in to ask questions about the NXP PCF8570P/F5,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCF8570P/F5,112 technical specifications.
| Access Time | 3400ns |
| Access Time-Max | 3400ns |
| Address Bus Width | 3b |
| Package/Case | PDIP |
| Density | 2Kb |
| Frequency | 100kHz |
| Height | 3.2mm |
| Interface | SPI, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Current | 200uA |
| Max Supply Voltage | 6V |
| Memory Size | 2Kb |
| Memory Type | RAM, , SRAM, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Words | 256 |
| Organization | 256 x 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Sync/Async | Synchronous |
| Weight | 0.032805oz |
| Width | 6.48mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8570P/F5,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
