
Synchronous SRAM chip, 2Kb density, organized as 256 words by 8 bits. Features a 3.4µs access time and operates with a 2.5V to 6V supply voltage range. Interface supports SPI and 2-Wire serial communication. Surface mountable in an 8-pin SO package, this lead-free component is RoHS compliant and operates from -40°C to 85°C.
NXP PCF8570T/F5,512 technical specifications.
| Access Time | 3.4us |
| Address Bus Width | 3b |
| Package/Case | SO |
| Density | 2Kb |
| Frequency | 100kHz |
| Interface | SPI, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Size | 2Kb |
| Memory Type | SDR, , RAM, SRAM |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Ports | 1 |
| Number of Words | 256 |
| Organization | 256 x 8 |
| Package Quantity | 2560 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Supply Voltage-Nom | 6V |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8570T/F5,512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.