NXP PCF8574AT technical specifications.
| Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8574AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
