NXP PCF8574AT,112 technical specifications.
| Package/Case | SO |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.5(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.45(Max) |
| Mounting | Surface Mount |
| Jedec | MS-013 |
| Number of I/Os | 8 |
| I2C Bus Interface Mode | Standard Mode |
| Interface Type | I2C |
| Number of Addresses | 16 |
| Output Type | Open Drain |
| Max Operating Supply Voltage | 6V |
| Manual Reset | No |
| Interrupt Output | Yes |
| Maximum Quiescent Current | 10uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Interface Speed | 100kHz |
| Min Operating Supply Voltage | 2.5V |
| Cage Code | H1R01 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PCF8574AT,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.