
Remote 8-bit I/O expander for I²C-bus communication, featuring 8 I/Os with 25mA output current capability. Operates with a supply voltage range of 2.5V to 6V, supporting a maximum frequency of 100kHz. Packaged in a 16-pin SO (Small Outline) surface-mount package, this RoHS compliant component offers a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the NXP PCF8574AT/3,518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCF8574AT/3,518 technical specifications.
| Package/Case | SO |
| Frequency | 100kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 8 |
| Output Current | 25mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Supply Voltage-Nom | 6V |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8574AT/3,518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
