
IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, LEAD FREE, PLASTIC, MS-013, SOT-162-1, SO-16, Parallel IO Port
Checking distributor stock and pricing after the page loads.
NXP PCF8574ATD technical specifications.
| Package/Case | SOT-162 |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of I/Os | 8 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
