
Remote 8-bit I/O expander for I²C-bus, featuring 8 I/Os and a maximum output current of 25mA. Operates with a supply voltage of 6V and a maximum frequency of 100kHz. This surface mount component is packaged in SSOP and Tape and Reel, with a maximum power dissipation of 400mW. It offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the NXP PCF8574ATS/3,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCF8574ATS/3,118 technical specifications.
| Package/Case | SSOP |
| Frequency | 100kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Operating Supply Voltage | 6V |
| Output Current | 25mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Supply Voltage-Nom | 6V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8574ATS/3,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
