NXP PCF8574P,112 technical specifications.
| Package/Case | PDIP |
| Frequency | 100kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Mount | Through Hole |
| Number of I/Os | 8 |
| Operating Supply Voltage | 6V |
| Output Current | 25mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Supply Voltage-Nom | 6V |
| Weight | 0.057419oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8574P,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
