Sign in to ask questions about the NXP PCF8574TS/3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCF8574TS/3 technical specifications.
| Package/Case | SSOP |
| Interface | I2C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 8 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8574TS/3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
