
8-bit I/O expander with I2C interface, operating up to 100kHz and 6V supply voltage. Features 8 programmable I/O pins, 25mA output current, and 40µA supply current. Packaged in a 20-pin SSOP for tape and reel deployment. RoHS compliant and lead-free, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP PCF8574TS/3,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCF8574TS/3,118 technical specifications.
| Package/Case | SSOP |
| Frequency | 100kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Number of I/Os | 8 |
| Operating Supply Voltage | 6V |
| Output Current | 25mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Supply Voltage-Nom | 6V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8574TS/3,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
