
The PCF8575CTS/1,112 is a 16-bit I2C I/O expander from NXP, operating within a temperature range of -40°C to 85°C. It features a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a lead-free SSOP24 package and is suitable for surface mount applications. The PCF8575CTS/1,112 is compliant with RoHS regulations but not Reach SVHC compliant.
Sign in to ask questions about the NXP PCF8575CTS/1,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCF8575CTS/1,112 technical specifications.
| Package/Case | SSOP |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8575CTS/1,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.