
Dot matrix LCD driver IC featuring I2C, serial, and 2-wire interface capabilities. Supports up to 160 segments for versatile display control. Operates with a supply voltage up to 6V and a maximum frequency of 315kHz. Housed in a 56-pin VSOP surface mount package, this RoHS compliant component offers a wide operating temperature range from -40°C to 85°C with low power consumption.
Sign in to ask questions about the NXP PCF8576CT/1,518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCF8576CT/1,518 technical specifications.
| Package/Case | VSOP |
| Display Type | LCD |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 315kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 120uA |
| Mount | Surface Mount |
| Number of Segments | 160 |
| Operating Supply Current | 120uA |
| Operating Supply Voltage | 6V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8576CT/1,518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
