NXP PCF8576DT/2 technical specifications.
| Package/Case | TSSOP |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Nominal Supply Current | 6uA |
| Number of Segments | 40 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8576DT/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
