
160-segment LCD driver IC with I2C, serial, and 2-wire interface. Supports multiplexed displays, operating from 1.8V to 5.5V supply voltage with a maximum input voltage of 5.8V. Features a 400kHz to 2.64MHz frequency range and a low supply current of 3.5µA. Packaged in a 5.5mm width, 1.2mm height, 14.1mm length TSSOP for surface mounting. RoHS compliant and lead-free, with an operating temperature range of -40°C to 85°C.
NXP PCF8576DT/2,118 technical specifications.
| Package/Case | TSSOP |
| Display Mode | Segment |
| Display Type | LCD |
| Frequency | 400kHz |
| Height | 1.2mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 14.1mm |
| Max Frequency | 2.64MHz |
| Max Input Voltage | 5.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Multiplexed Display Capability | Yes |
| Number of Segments | 160 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PCF8576D |
| Supply Current | 20uA |
| Weight | 0.026103oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8576DT/2,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
