
NXP PCF8576T technical specifications.
| Height | 3mm |
| Length | 21.65mm |
| Max Frequency | 288kHz |
| Max Supply Current | 180uA |
| Mount | Surface Mount |
| Number of Segments | 160 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Width | 11.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PCF8576T to view detailed technical specifications.
No datasheet is available for this part.
