
Universal LCD driver for low multiplex rates, supporting segment displays. Features I2C, serial, and 2-wire interface capabilities. Operates with a supply voltage range of 2V to 9V and a maximum frequency of 288kHz. This surface mount component offers 160 display elements and segments, with a maximum power dissipation of 400mW and a supply current of 180uA. Suitable for a wide operating temperature range from -40°C to 85°C.
NXP PCF8576T/1,118 technical specifications.
| Package/Case | SOIC |
| Display Mode | Segment |
| Display Type | LCD |
| Frequency | 288kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 288kHz |
| Max Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 180uA |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Multiplexed Display Capability | Yes |
| Number of Elements | 160 |
| Number of Segments | 160 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PCF8576 |
| Supply Current | 180uA |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8576T/1,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
